多层陶瓷电容器
GJM0225C1C7R3BB01L
Cap Ceramic 7.3pF 16V C0G 0.1pF Pad SMD 01005 125°C T/R
Murata Manufacturing产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
7.3pF
Tolerance
0.1pF
Voltage
16VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.4 X 0.2 X 0.2
Package/Case
01005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.4
Product Depth (mm)
0.2
Product Height (mm)
0.2
Product Weight (g)
0.00009

