多层陶瓷电容器
GCJ31ML8YA474KA01K
Cap Ceramic 0.47uF 35V X8L 10% Pad SMD 1206 Soft Termination 150°C Automotive T/R
Murata Manufacturing产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.47uF
Tolerance
10%
Voltage
35VDC
Dielectric
X8L
Technology
Soft Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
3.2 X 1.6 X 1.15
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.15
Product Weight (g)
0.034
Family/Series
GCJ
ROHS Version
2011/65/EU, 2015/863
MSL
1
订单数量

