嵌入式系统开发套件和工具
FRWY-LS1046A-AC
LS1046A Microprocessor Development Board 1600MHz CPU 4GB RAM 64MB/512MB NAND Flash/SPI Flash Linux/Mac/Win
NXP Semiconductors产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
5A002a.1.
环保无铅
Active
美国海关商品代码
8471.50.01.50
Automotive
No
PPAP
No
Type
Development Board
Supported Device
LS1046A
Supported Device Technology
Microprocessor
RAM Size
4GB
Program Memory Size
64MB/512MB
Program Memory Type
NAND Flash/SPI Flash
USB
2
Ethernet
4
I2C
1
SPI
1
GPIO
1
Operating Systems
Linux|Mac|Win
PC Card Interface
TF
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes