表面贴装晶体振荡器
FD2500054
Oscillator XO 25MHz ±50ppm 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin CSMD T/R
Diodes Incorporated产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
25
Frequency Stability (ppm)
±50
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Maximum Supply Current (mA)
15
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3
Package Width
3.2
Package Length
5
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead
订单数量

