Arrow Electronics Components Online
FCH023N65S3L4|ONSEMI|simage
FCH023N65S3L4|ONSEMI|limage
MOSFETs

FCH023N65S3L4

Trans MOSFET N-CH 650V 75A 4-Pin(4+Tab) TO-247 Tube

onsemi
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Source
  • Process Technology
    0.18um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    75
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    23@10V
  • Typical Gate Charge @ Vgs (nC)
    222@10V
  • Typical Gate Charge @ 10V (nC)
    222
  • Typical Input Capacitance @ Vds (pF)
    7160@400V
  • Maximum Power Dissipation (mW)
    595000
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    30
  • Typical Turn-Off Delay Time (ns)
    130
  • Typical Turn-On Delay Time (ns)
    43
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    22.54
  • Package Width
    5
  • Package Length
    15.6
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源