铁氧体磁珠
FBMJ1608HS220NTR
Ferrite Beads Power Chip 22Ohm 30% 100MHz 7.5A 0.004Ohm DCR 0603 T/R
TAIYO YUDEN产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Power Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
22
Maximum DC Current (A)
7.5
Tolerance
30%
Maximum DC Resistance (Ohm)
0.004
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
1
Maximum Product Height (mm)
1

