产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
1.2
Maximum Output Current (A)
0.18
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Line Regulation
0.3%/V
Load Regulation
2.5%(Typ)
Maximum Junction Case Thermal Resistance
75°C/W
Special Features
Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6
Lead Shape
No Lead
We don't have prices now, please check later.
订单数量

