Arrow Electronics Components Online
EKXL451ELL101MM30S|UCC|simage
EKXL451ELL101MM30S|UCC|limage
Capacitor Aluminum Electrolytic

EKXL451ELL101MM30S

Cap Aluminum Lytic 100uF 450V 20% (18 X 30mm) Radial 7.5mm 0.75A 12000h 105°C Bulk

CHEMI-CON
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    0.75
  • IL (uA)
    1900@1Min|925@5Min
  • Lifetime (h)
    12000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    18 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    18
  • Product Height (mm)
    30
  • Lead Diameter (mm)
    0.8
订单数量

文档和资源

数据表
设计资源