Arrow Electronics Components Online
EEEFK1J470PTR|PANASONI|simage
EEEFK1J470PTR|PANASONI|originalImage
Capacitor Aluminum Electrolytic

EEE-FK1J470P-T/R

Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 0.25A 2000h 105°C Automotive T/R

Panasonic Industry
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.65@20°C@100kHz
  • IR (mA)
    0.25
  • IL (uA)
    29.61@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.2
  • Product Weight (g)
    0.88
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.3

文档和资源

数据表
设计资源