产品技术规范
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Gate-Source Voltage (V)
±20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
2.3
Package Width
10.1
Package Length
9.9
PCB changed
16
Supplier Package
PowerDI EP
Pin Count
16