Arrow Electronics Components Online
DLM0NSB280HY2D|MURATA|simage
DLM0NSB280HY2D|MURATA|limage
共模扼流圈

DLM0NSB280HY2D

Common Mode Chokes Dual 28Ohm 100MHz 0.13A 2.375Ohm DCR SMD T/R

Murata Manufacturing
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Impedance (Ohm)
    28
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.13
  • Maximum DC Resistance (Ohm)
    2.375
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    5VDC
  • Withstand Voltage
    12.5VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.9
  • Maximum Product Depth (mm)
    0.7
  • Maximum Product Height (mm)
    0.5

文档和资源

数据表
设计资源