Digital BJT - Pre-Biased
DDTC123YUA-7-F
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
Diodes Incorporated产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.21.00.75
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
33@10mA@5V
Typical Current Gain Bandwidth (MHz)
250
Typical Input Resistance (kOhm)
2.2
Typical Resistor Ratio
0.22
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.15
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-323
Pin Count
3
订单数量

