Arrow Electronics Components Online
DDMMY36W4P|ITT|simage
DDMMY36W4P|ITT|limage
D-超小型连接器

DDMMY-36W4P

Conn D-Sub PIN 32Signal/4Cavity POS Solder Pot ST Cable Mount 36 Terminal 1 Port

ITT Cannon
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    32Signal/4Cavity
  • Number of Terminals
    36
  • Number of Ports
    1
  • Number of Rows
    1/3
  • Termination Method
    Solder Pot
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Yellow Chromate Over Zinc
  • Mounting
    Cable Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

文档和资源

数据表
设计资源