产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536699999
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
15
Number of Terminals
15
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
15-15
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Nickel
Maximum Current Rating (A)
23/13
Product Weight (g)
27.62
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
3.5/3.8
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
32.5
Product Length (mm)
31
订单数量

