Snap Action Switch
D2SW-P01L3M
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 0.1A 125VAC 30VDC 0.6N Screw Mount
Omron产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.70.00
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Simulated Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.1@125VAC 30VDC
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Wire Lead
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Operating Force (N)
0.6

