Arrow Electronics Components Online
CN0967C14G07SN000|CINCH|limage
CN0967C14G07SN000|CINCH|simage
圆形连接器

CN0967C14G07SN000

Conn Circular SKT 7 POS ST Flange Mount 7 Terminal 1 Port Medical

Cinch Connectivity Solutions
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26500
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    7
  • Number of Terminals
    7
  • Contact Gender
    SKT
  • Shell Size / Insert Arrangement
    14-7
  • Wire Size (AWG)
    16-18
  • Less Contact
    Yes
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Over Nickel
  • Maximum Current Rating (A)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    35.73
  • Product Depth (mm)
    28.57
  • Product Height (mm)
    28.57

文档和资源

数据表
设计资源