Arrow Electronics Components Online
CGS103U050V2C|CORNELL|simage
CGS103U050V2C|CORNELL|limage
Capacitor Aluminum Electrolytic

CGS103U050V2C

Cap Aluminum Lytic 10000uF 50V -10% to 75% (50.8 X 53.98mm) Clamp Mount Screw 0.049 Ohm 4.9A 2000h 85°C

Illinois Capacitor
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10000uF
  • Tolerance
    -10% to 75%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.049
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    4.9
  • IL (uA)
    4240@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    50.8 X 53.98
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    50.8(Max)
  • Product Height (mm)
    53.98(Max)
订单数量

文档和资源

数据表
设计资源