Arrow Electronics Components Online
CFR12JT525K6|YAGEO|simage
CFR12JT525K6|YAGEO|limage
单侧穿孔定值电阻器

CFR-12JT-52-5K6

Res Carbon Film 5.6K Ohm 5% 0.167W -500ppm/°C to 350ppm/°C AXL Tape and Box

YAGEO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.10.00.65
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    5.6K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    150
  • Power Rating (W)
    0.167
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    -500 to 350
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Box
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    1.9
  • Product Length (mm)
    3.4
  • Lead Diameter (mm)
    0.45
  • Lead Length (mm)
    28
  • Mounting
    Through Hole
订单数量

文档和资源

数据表
设计资源