Arrow Electronics Components Online
CC61212DRE|LAMBDA|simage
CC61212DRE|LAMBDA|limage
直流-直流转换器和开关式调节器模块

CC6-1212DR-E

Module DC-DC 12VIN 2-OUT -12V/12V 0.25A 6W 7-Pin PDIP SMD

TDK-Lambda
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.10
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    0.25
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    600mV
  • Line Regulation
    80mV
  • Efficiency (%)
    85
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    5.8
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    8.51
  • Package Width
    21.11
  • Package Length
    22.86
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    7
  • Lead Shape
    Gull-wing
订单数量

文档和资源

数据表
设计资源