Arrow Electronics Components Online
CA3106F2811PWF80|ITT|originalImage
CA3106F2811PWF80|ITT|limage
Connector Circular

CA3106F2811PWF80

Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

ITT Cannon
数据表 

产品技术规范
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    22
  • Number of Terminals
    22
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    28-11
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Cadmium
  • Maximum Current Rating (A)
    41/22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    53.4
  • Product Length (mm)
    66

文档和资源

数据表
设计资源