Arrow Electronics Components Online
C2012X7R1E475K125AE|TDK|simage
C2012X7R1E475K125AE|TDK|limage
多层陶瓷电容器

C2012X7R1E475K125AE

Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R

TDK
数据表 

You may be eligible for better pricing on this part. Login in to check

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Special Features
    Higher Mechanical Endurance
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    7.5
  • Size (mm)
    2 X 1.25 X 1.25
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.25
  • Length Tolerance (mm)
    -0.2, +0.45
  • Depth Tolerance (mm)
    +0.25, -0.2
  • Height Tolerance (mm)
    +0.25, -0.2
  • Family/Series
    C
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    1
订单数量

文档和资源

数据表
设计资源