Arrow Electronics Components Online
BUK761R640E118|NEXPERIA|simage
BUK761R640E118|NEXPERIA|limage
MOSFETs

BUK761R6-40E,118

Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101

Nexperia
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.29.00.55
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    3
  • Maximum Drain-Source Resistance (mOhm)
    1.57@10V
  • Typical Gate Charge @ Vgs (nC)
    145@10V
  • Typical Gate Charge @ 10V (nC)
    145
  • Typical Input Capacitance @ Vds (pF)
    8500@25V
  • Maximum Power Dissipation (mW)
    349000
  • Typical Fall Time (ns)
    83
  • Typical Rise Time (ns)
    60
  • Typical Turn-Off Delay Time (ns)
    121
  • Typical Turn-On Delay Time (ns)
    42
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.5(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
订单数量

文档和资源

数据表
设计资源