Arrow Electronics Components Online
BM03BZESSTBTLFSN|JST|limage
BM03BZESSTBTLFSN|JST|simage
连接器插头及 PCB 插座

BM03B-ZESS-TBT (LF)(SN)

Conn Shrouded Header HDR 3 POS 1.5mm Solder ST SMD T/R

JST Mfg. Co., Ltd.
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9
  • Product Depth (mm)
    7
  • Product Height (mm)
    7.5
  • Mounting
    Surface Mount
订单数量

文档和资源

数据表
设计资源