产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
Miniature
Fuse Size
6.35 X 31.75
Number of Poles
1
Current Rating (A)
10@SEMKO|12@CSA|16@UL
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Pin
Packaging
Cardboard
Product Length (mm)
45
Product Depth (mm)
12
Product Height (mm)
11.1
Seated Plane Height (mm)
11.1
Body Material
Thermoplastic
Color
Gray
Mounting
Through Hole
订单数量