Arrow Electronics Components Online
BK1/S506-10-R|EATON|limage
BK1/S506-10-R|EATON|simage
保险丝

BK1/S506-10-R

Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bag BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE/cULus

Eaton
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Electronic Circuit
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    450
  • Typical Cold Resistance (Ohm)
    0.005
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Glass
  • Mounting
    Holder

文档和资源

数据表
设计资源