Arrow Electronics Components Online
B58031I5105M062|EPCOS|limage
B58031I5105M062|EPCOS|simage
多层陶瓷电容器

B58031I5105M062

Cap Ceramic 1uF 500V 20% SMD 150°C T/R Automotive AEC-Q200

TDK
数据表 

CeraLink capacitors are based on PLZT ceramics (lead lanthanum zirconate titanate). In contrast to conventional ceramic capacitors, their maximum capacitance is at operating voltage and even increases as the proportion of the ripple voltage increases.



Main applications


  • •  Fast-switching converters


Main features and benefits


  • •  Types available with rated voltages of 500 V DC, 700 V DC and now also 900 V DC
  • •  Extremely low ESR and ESL


产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    500VDC
  • Equivalent Series Resistance Type
    Low
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    L Lead
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2
  • Size (mm)
    10.84 X 7.85 X 4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10.84
  • Product Depth (mm)
    7.85
  • Product Height (mm)
    4
  • Product Weight (g)
    1.3
订单数量

文档和资源

数据表
设计资源