Arrow Electronics Components Online
B32654A7684K000|EPCOS|simage
B32654A7684K000|EPCOS|limage
塑料薄膜电容器

B32654A7684K000

Cap Film 0.68uF 1250V PP 10%( 31.5 X 22 X 36.5mm) Radial Wound 27.5mm 110°C Bulk Automotive AEC-Q200

TDK
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.68uF
  • Tolerance
    10%
  • Voltage
    1250VDC|500VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 22 X 36.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    22(Max)
  • Product Height (mm)
    36.5(Max)
  • Product Weight (g)
    33
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    36.5(Max)
订单数量

文档和资源

数据表
设计资源