直流-直流转换器和开关式调节器模块
AYA00CC05-L
Module DC-DC 5VIN 2-OUT -15V/15V 0.067A 2W 5-Pin DIP Module Tube
Artesyn / Advanced Energy产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
10
Output Voltage (V)
-15|15
Output Current (A)
0.067
Output Power (W)
2
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.2%
Efficiency (%)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
8
Package Width
14
Package Length
14
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5
订单数量

