Arrow Electronics Components Online
AW140EGG36B|ASSMANN|simage
AW140EGG36B|ASSMANN|originalImage
连接器插头及 PCB 插座

AW140-EG-G36B

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag

Assmann WSW components, Inc
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    36
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    91.44
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    8.6
  • Mounting
    Through Hole

文档和资源

数据表
设计资源