Push Button Switches
AV9SLD2033001
Switch Push Button N.O. SPST Flat Round Button 0.05A 24VDC Momentary Panel Mount Solder Lug
APEM产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Flat Round Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000000
Actuator Color
Translucent
Actuator Length (mm)
0
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Terminal Length (mm)
4.3
Illumination Color
Green
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Bushing Length (mm)
9.8
Body Height (mm)
4.3
Product Height (mm)
20.25