连接器插头及 PCB 插座
ATM13-08PD-BM04
Conn Wire to Board HDR 8 POS 4.2mm Solder RA Side Entry Thru-Hole Tray
Amphenol产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Right Angle
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
52.6
Product Depth (mm)
39.7
Product Height (mm)
33.1
Mounting
Through Hole
订单数量

