Supervisory Circuits
APX803L20-28SA-7
Processor Supervisor 2.8V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Diodes Incorporated产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
297
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2.758
Typical Reset Threshold Voltage (V)
2.8
Maximum Reset Threshold Voltage (V)
2.842
Monitored Voltage (V)
0.9 to 5.5
Minimum Operating Supply Voltage (V)
0.9
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
2.5
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
0.98
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing