Power Line Filters
AMI-M12R-6-10-B
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Chassis Mount
Altran Magnetics, Inc产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
Unknown
PPAP
Unknown
Type
Multi-Purpose RFI
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
0.7
Maximum Voltage Rating
250VAC
Inductance (mH)
0.99
Capacitance Value (uF)
0.3
Number of Phases
1
Mounting
Chassis Mount
Termination
Threaded Stud
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
52.6
Product Depth (mm)
100.6
Product Height (mm)
38.9