Arrow Electronics Components Online
AFB0412VHAAF00|DELTA|simage
AFB0412VHAAF00|DELTA|limage
排风机和风扇

AFB0412VHA-AF00

DC Fan Axial Ball Bearing 12V 7V to 13.8V 9.5CFM 35.5dB 40 X 40 X 10mm

Delta Electronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.06
  • Power Rating (W)
    0.72
  • Typical Speed (r/min)
    8000
  • Maximum Airflow (CFM)
    9.5
  • Maximum Static Pressure
    0.253inH2O
  • Noise Level (dB)
    35.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 10
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    10

We don't have prices now, please check later.

订单数量

文档和资源

数据表
设计资源