产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
美国海关商品代码
8535.90.80.60
Automotive
Unknown
PPAP
Unknown
Product Height (mm)
123
Product Weight (g)
1530
Product Depth (mm)
66.7
Product Length (mm)
86.4
Contact Form
1 Form X|1 Form A
Seal
Hermetic Seal
Minimum Dropout Voltage
2.4VDC
Contactor Type
DC Contactor
DC Coil Voltage (V)
24
Contact Arrangement
SPST-NO-DM|SPST-NO
Maximum DC Switching Voltage (V)
1800
Maximum Current Rating (A)
1000
Mounting
Bottom Mount/Screw Mount
Termination Style
Stud Terminal
Number of Terminals
6
Maximum Pick-Up Voltage
20VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85