圆形连接器
AE775W8-2S
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Aero-Electric Connector产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
8-2
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Beryllium Copper
Shell Material
Aluminum
Shell Plating
Cadmium Over Electroless Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Product Diameter (mm)
19.86
Product Length (mm)
36.07