Arrow Electronics Components Online
ADS4146IRGZR|TI|simage
ADS4146IRGZR|TI|limage
模数转换器 - ADCs

ADS4146IRGZR

1-Channel Single ADC Pipelined 160Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R

Texas Instruments

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991c.3.
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    160Msps
  • Interface Type
    Parallel|Serial|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2Vp-p
  • Typical Power Dissipation (mW)
    131
  • Integral Nonlinearity Error
    ±2LSB(Typ)
  • Full Scale Error
    ±2%FSR
  • Signal to Noise Ratio
    72.2dBFS(Typ)
  • No Missing Codes (bit)
    14
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
订单数量

文档和资源

数据表
设计资源