产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Flyback
Maximum Switching Frequency (kHz)
600
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4.5 to 36
Maximum Supply Current (mA)
3.8(Typ)
Typical Quiescent Current (mA)
16.6
Minimum Switching Frequency (kHz)
100
Typical Switching Frequency (kHz)
600
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
10.5(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

