Arrow Electronics Components Online
A3P0601VQ100I|MICROCHP|simage
A3P0601VQ100I|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

A3P060-1VQ100I

FPGA ProASIC®3Family 60KGates 272MHz 1.5V 100-Pin VQFP Tray

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.31.00.60
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ProASIC®3
  • Process Technology
    130nm
  • User I/Os
    71
  • Number of I/O Banks
    2
  • Number of Inter Dielectric Layers
    7
  • Number of Registers
    1536
  • Operating Supply Voltage (V)
    1.5
  • Device System Gates
    60000
  • Program Memory Type
    Flash
  • Embedded Memory (Kbit)
    18
  • Total Number of Block RAM Memories
    4
  • Device Logic Gates
    60000
  • Number of Global Clocks
    18
  • Device Number of DLLs/PLLs
    1
  • Maximum Supply Current (mA)
    15
  • JTAG Support
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    272
  • In-System Programmability
    Yes
  • Speed Grade
    1
  • Single-Ended I/O Standards
    LVCMOS|LVTTL
  • Maximum I/O Performance
    700Mbps
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • I/O Voltage (V)
    1.5|1.8|3.3|2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    ProASIC
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    VQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing
订单数量

文档和资源

数据表
设计资源