产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
4.5
Coil Current (mA)
31
Coil Resistance (Ohm)
145
Maximum Pick-Up Voltage
3.375VDC
Minimum Dropout Voltage
0.45VDC
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
1
Operate Time (ms)
4
Relay Construction
Non-Latching
Contact Material
Silver Palladium
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
10
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2
Product Length (mm)
14.7
Product Depth (mm)
11.5
Product Height (mm)
5.9

