电阻微调器、电位计及变阻器
93PR2KLF
Res Cermet Trimmer 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
TT Electronics / BI Technologies产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
2K
Tolerance
10%
Maximum Voltage Rating (V)
200
Power Rating (W)
1
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
270
Number of Electrical Turns (Turns)
1
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
1
Packaging
Box
Product Diameter (mm)
12.7
Product Height (mm)
6.35
Product Weight (g)
1.5
Mounting
Through Hole

