Unclassified Cable Assemblies
74752-1158
SFP+-to-SFP+ Lite Passive Cable Assembly, 10Gbps, 30 AWG Cable, with Latch, 1.5m Length
Molex产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Cable Type
Twinax
Gender
M-M
Connector Type B
Not Included
Cable Length (m)
1.5
Wire Size (AWG)
30

