连接器插头及 PCB 插座
6-534237-0
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
333VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
30.48
Product Depth (mm)
3.56
Product Height (mm)
8.64
Mounting
Through Hole
订单数量

