Arrow Electronics Components Online
5962323013F|DIALIGHT|simage
5962323013F|DIALIGHT|limage
LED

5962323013F

LED Bi-Level Bi-Color Green 4-Pin SMD Module T/R

Dialight
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Bi-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    2
  • LED Material
    AllnGaP
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    3mcd
  • Dominant Wavelength (nm)
    570/570
  • Viewing Angle (°)
    30
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5/5
  • Typical Forward Voltage (V)
    1.8/1.8
  • Maximum Junction Temperature (°C)
    90/90
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    48/48
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Yellow Green/Yellow Green
  • Special Color
    Yellow Green/Yellow Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    9.27 mm
  • Package Width
    3.3 mm
  • Package Length
    12.2 mm
  • PCB changed
    4
  • Supplier Package
    SMD Module
  • Pin Count
    4
订单数量

文档和资源

数据表
设计资源