D-超小型连接器
5745080-6
Conn D-Sub SKT 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port Tube
TE Connectivity产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
6/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Polyester
Shell Size
5
Less Contact
No
Packaging
Tube
Product Length (mm)
67.01
Product Depth (mm)
13.13
Product Height (mm)
12.17
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole
订单数量

