Arrow Electronics Components Online
554870919|MOLEX|originalImage
554870919|MOLEX|limage
连接器插头及 PCB 插座

554870919

Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Tray

Molex
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    9
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    2.5/Contact
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    1.10886
  • Product Length (mm)
    20
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    13.2
  • Mounting
    Through Hole

文档和资源

数据表
设计资源