表面贴装晶体振荡器
510KCA27M0000BAG
Oscillator XO 27MHz ±30ppm CMOS 52% 1.8V 4-Pin SMD Coil Tape
Skyworks Solutions产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
27
Frequency Stability (ppm)
±30
Maximum Symmetry (%)
52
Output Level
CMOS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.17
Package Width
3.2
Package Length
5
PCB changed
4
Pin Count
4
Lead Shape
No Lead

