Arrow Electronics Components Online
5052700610|MOLEX|simage
5052700610|MOLEX|limage
连接器插头及 PCB 插座

5052700610

5052700610 Molex Connector Header & PCB Receptacles Board to Board 6 POS 0.35mm Solder ST SMD - Arrow.com

Molex
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.35
  • Body Orientation
    Straight
  • Row Spacing (mm)
    0.68
  • Maximum Current Rating (A)
    0.3/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2
  • Product Height (mm)
    0.68
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源