Arrow Electronics Components Online
5-770174-0|TE|simage
5-770174-0|TE|limage
连接器插头及 PCB 插座

5-770174-0

Conn Wire to Board HDR 4Power POS 4.14mm Solder ST Thru-Hole Bag

TE Connectivity
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.14
  • Body Orientation
    Straight
  • Row Spacing (mm)
    4.14
  • Maximum Current Rating (A)
    9.5/Contact
  • Maximum Voltage Rating
    600VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    10
  • Packaging
    Bag
  • Product Length (mm)
    15.01
  • Product Depth (mm)
    11.89
  • Product Height (mm)
    14.25
  • Tail Length (mm)
    4.45
  • Mounting
    Through Hole

文档和资源

数据表
设计资源