电话及电信连接器
5-2301995-4
Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port Cat 5e Tray
TE Connectivity产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
NRND
美国海关商品代码
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
14
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Data Rate
1Gbps
Left/Right LED Color
Yellow)|Yellow)/(Green|(Green
Mating Cycle (Cycles)
750
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
16.05
Product Depth (mm)
16.7
Product Height (mm)
16.9
Mounting
Through Hole
订单数量

